Fair-Rite 2861000202 technical specifications.
| Depth | 14.35mm |
| Diameter | 3.8mm |
| Frequency | 250MHz |
| Impedance | 190R |
| Inside Diameter | 3.8mm |
| Length | 13.34mm |
| Mount | External |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2861000202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.