Fair-Rite 2861001502 technical specifications.
| Depth | 6.6mm |
| Frequency | 250MHz |
| Impedance | 90R |
| Inside Diameter | 3.8mm |
| Length | 13.3mm |
| Outside Diameter | 13.3mm |
| Package Quantity | 575 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2861001502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.