Fair-Rite 2873000202 technical specifications.
| Depth | 14.35mm |
| Diameter | 3.8mm |
| Frequency | 50MHz |
| Height | 7.5mm |
| Impedance | 106R |
| Inside Diameter | 3.8mm |
| Length | 13.3mm |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 125R |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 20% |
| Width | 14.35mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2873000202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.