Fair-Rite 2873002402 technical specifications.
| Depth | 6.2mm |
| Frequency | 50MHz |
| Height | 4.2mm |
| Impedance | 75R |
| Inside Diameter | 1.8mm |
| Length | 7mm |
| Outside Diameter | 7mm |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 20% |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2873002402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.