Fair-Rite 2873006802 technical specifications.
| Depth | 27mm |
| Frequency | 50MHz |
| Height | 7.5mm |
| Impedance | 180R |
| Inside Diameter | 3.8mm |
| Length | 13.3mm |
| Mount | External |
| Package Quantity | 150 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 20% |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2873006802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.