Fair-Rite 2943666631 technical specifications.
| Product Length (mm) | 14 |
| Mounting | Through Hole |
| Type | Wirewound Axial |
| Impedance | 550Ohm |
| Test Frequency | 100MHz |
| Cage Code | 34899 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fair-Rite 2943666631 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.