
Axial wirewound ferrite bead for signal line filtering. Features 785 Ohm impedance at 100MHz, designed for through-hole mounting. This component is RoHS compliant and supplied in bulk packaging.
Fair-Rite 2943666671 technical specifications.
| Package/Case | Axial |
| Impedance | 785R |
| Mount | Through Hole |
| Number of Lines | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2943666671 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.