
Axial ferrite bead for EMI/RFI data line filtering. Features 725 Ohms impedance at 100MHz, operating across a 1MHz to 200MHz frequency range. Designed with a 0.75mm inside diameter and 6mm outside diameter, this through-hole component has axial leads measuring 38mm. It supports one data line and operates within a -55°C to 125°C temperature range.
Fair-Rite 2944666671 technical specifications.
| Package/Case | Axial |
| Frequency | 200MHz |
| Height | 10mm |
| Impedance | 725R |
| Inside Diameter | 0.75mm |
| Lead Length | 38mm |
| Lead/Base Style | Axial |
| Length | 10mm |
| Max Frequency | 200MHz |
| Min Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 1 |
| Outside Diameter | 6mm |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2944666671 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
