Fair-Rite 2944777741 technical specifications.
| Package/Case | Axial |
| Diameter | 10.25mm |
| Frequency | 150MHz |
| Inside Diameter | 900um |
| Length | 10mm |
| Max Frequency | 200MHz |
| Min Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Lines | 1 |
| Outside Diameter | 10mm |
| Package Quantity | 75 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2944777741 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.