Fair-Rite 2961666661 technical specifications.
| Package/Case | Radial |
| Diameter | 6mm |
| Frequency | 500MHz |
| Height | 10mm |
| Impedance | 380R |
| Inside Diameter | 0.75mm |
| Lead Length | 38mm |
| Length | 10mm |
| Max Frequency | 500MHz |
| Min Frequency | 50MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 1 |
| Outside Diameter | 6mm |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2961666661 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.