Fair-Rite 3078990821 technical specifications.
| Diameter | 0.76mm |
| Height | 7.5mm |
| Length | 7.49mm |
| Outside Diameter | 0.75mm |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 3078990821 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.