Fair-Rite 3078990831 technical specifications.
| Diameter | 1mm |
| Length | 10.01mm |
| Outside Diameter | 1mm |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 3078990831 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.