Fair-Rite 3078990881 technical specifications.
| Diameter | 4mm |
| Height | 30mm |
| Outside Diameter | 4mm |
| Package Quantity | 90 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 3078990881 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.