Fair-Rite 4077375411 technical specifications.
| Length | 41.3mm |
| Outside Diameter | 9.45mm |
| Package Quantity | 650 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 4077375411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.