Fair-Rite 4277484111 technical specifications.
| Product Length (mm) | 49.4 |
| Product Diameter (mm) | 11.4 |
| Type | Rod |
| Typical Inductance | 23900nH |
| Application | Inductive Components |
| Cage Code | 34899 |
| EU RoHS | Yes |
| HTS Code | 8504909630 |
| Schedule B | 8504900080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fair-Rite 4277484111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.