Fair-Rite 5695090621 technical specifications.
| Height | 2.65mm |
| Inductance | 1.4uH |
| Inside Diameter | 7.5mm |
| Length | 9.15mm |
| Outside Diameter | 9.15mm |
| Package Quantity | 7695 |
| Packaging | Bulk |
| Test Frequency | 1kHz |
| Tolerance | 25% |
| Width | 5.65mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 5695090621 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.