
SMD/SMT ferrite core toroid with 43-material composition, offering 350nH inductance at a 20% tolerance. Features a 9.5mm outside diameter, 4.75mm inside diameter, and 3.3mm height. Designed for unshielded applications and tested at 10kHz. Supplied in bulk packaging.
Fair-Rite 5943000201 technical specifications.
| Diameter | 9.5mm |
| Height | 3.3mm |
| Inductance | 350nH |
| Inside Diameter | 4.75mm |
| Outside Diameter | 9.5mm |
| Package Quantity | 12000 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 5943000201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
