Fair-Rite 5943000221 technical specifications.
| Product Height (mm) | 3.8 |
| Product Diameter (mm) | 10.2 |
| Product Weight (g) | 0.83 |
| Type | Toroid Core |
| Typical Inductance | 350nH |
| Application | Inductive Components |
| Cage Code | 34899 |
| EU RoHS | Yes |
| HTS Code | 8504909630 |
| Schedule B | 8504900080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fair-Rite 5943000221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.