Fair-Rite 5943001801 technical specifications.
| Inductance | 485nH |
| Inside Diameter | 13.7mm |
| Outside Diameter | 22.1mm |
| Package Quantity | 1330 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 5943001801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.