
Toroidal ferrite core with 43 material properties, offering 885nH inductance with a 20% tolerance. Features a 35.55mm outside diameter, 23mm inside diameter, and 12.7mm height. Designed for surface-mount (SMD/SMT) applications and tested at 10kHz. Supplied in bulk packaging with 366 units per package.
Fair-Rite 5943002701 technical specifications.
| Diameter | 35.55mm |
| Height | 12.7mm |
| Inductance | 885nH |
| Inside Diameter | 23mm |
| Outside Diameter | 35.55mm |
| Package Quantity | 366 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 5943002701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
