Toroidal ferrite bead with 1.075µH inductance at 10kHz, featuring a 20% tolerance. This unshielded component has an outside diameter of 61mm, an inside diameter of 35.55mm, and a height/length of 12.7mm. Designed for axial termination, it is supplied in bulk packaging with 100 units per package.
Fair-Rite 5943003801 technical specifications.
| Diameter | 60.96mm |
| Height | 12.7mm |
| Inductance | 1.075uH |
| Inside Diameter | 35.55mm |
| Length | 12.7mm |
| Outside Diameter | 61mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 5943003801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
