Fair-Rite 5943004901 technical specifications.
| Diameter | 16mm |
| Height | 6.6mm |
| Inductance | 520nH |
| Inside Diameter | 9.6mm |
| Length | 6.35mm |
| Outside Diameter | 16mm |
| Package Quantity | 2070 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 5943004901 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
