Fair-Rite 5952020201 technical specifications.
| Type | Toroid Core |
| Applications | Inductive Components |
| Product Diameter (mm) | 5.84mm |
| Product Height (mm) | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 5952020201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.