Fair-Rite 5975000201 technical specifications.
| Inductance | 2.2uH |
| Inside Diameter | 4.75mm |
| Mount | Box |
| Outside Diameter | 9.5mm |
| Package Quantity | 1000 |
| Packaging | Box |
| Test Frequency | 10kHz |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 5975000201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.