Fair-Rite 5975000501 technical specifications.
| Type | Toroid Core |
| Applications | Inductive Components |
| Product Diameter (mm) | 21mm |
| Product Height (mm) | 11.9mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 5975000501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.