Fair-Rite 5975001901 technical specifications.
| Inductance | 6uH |
| Inside Diameter | 7.9mm |
| Outside Diameter | 12.7mm |
| Package Quantity | 200 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 5975001901 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.