Fair-Rite 5976000801 technical specifications.
| Inductance | 1.43uH |
| Inside Diameter | 2.15mm |
| Outside Diameter | 3.95mm |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Test Frequency | 10kHz |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 5976000801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.