Fair-Rite 5977001701 technical specifications.
| Package/Case | SMD/SMT |
| Inductance | 2.09uH |
| Inside Diameter | 19.05mm |
| Length | 9.5mm |
| Outside Diameter | 31.75mm |
| Package Quantity | 583 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 5977001701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.