Fair-Rite 5977002721 technical specifications.
| Inductance | 2.4uH |
| Inside Diameter | 21.95mm |
| Length | 13.7mm |
| Outside Diameter | 36.8mm |
| Package Quantity | 315 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 10kHz |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 5977002721 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.