
Toroidal ferrite bead designed for surface-mount technology (SMT). Features a 2.95 µH inductance at a 10 kHz test frequency. Dimensions include a 61 mm outside diameter, 35.55 mm inside diameter, and 12.7 mm height and width. Supplied in bulk packaging with 100 units per package.
Fair-Rite 5977003801 technical specifications.
| Height | 12.7mm |
| Inductance | 2.95uH |
| Inside Diameter | 35.55mm |
| Outside Diameter | 61mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 5977003801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.