Fair-Rite's 5977011101 is an unshielded EMI filter with an inductance of 3.5uH and a test frequency of 10kHz. It is available in bulk packaging with 48 pieces per package. The filter is designed for surface mount technology (SMT) and has a height and length of 12.7mm. The outside diameter is 73.65mm and the inside diameter is 38.85mm.
Fair-Rite 5977011101 technical specifications.
| Height | 12.7mm |
| Inductance | 3.5uH |
| Inside Diameter | 38.85mm |
| Length | 12.7mm |
| Outside Diameter | 73.65mm |
| Package Quantity | 48 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 5977011101 to view detailed technical specifications.
No datasheet is available for this part.
