Fair-Rite 5978018601 technical specifications.
| Inductance | 5.26uH |
| Inside Diameter | 23.1mm |
| Outside Diameter | 43.6mm |
| Package Quantity | 60 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 5978018601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.