Fair-Rite 6278110121 technical specifications.
| Height | 5.25mm |
| Inductance | 900nH |
| Inside Diameter | 3.8mm |
| Length | 10.75mm |
| Outside Diameter | 3.65mm |
| Package Quantity | 5096 |
| Packaging | Bulk |
| Series | RM Cores |
| Test Frequency | 1kHz |
| Tolerance | 25% |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 6278110121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.