Fair-Rite 6298180121 technical specifications.
| Inductance | 2470nH |
| Package Quantity | 1456 |
| Packaging | Bulk |
| Tolerance | 25% |
| Weight | 17.617lb |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 6298180121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.