Fair-Rite 6595170121 technical specifications.
| Height | 8.4mm |
| Inductance | 2.75uH |
| Inside Diameter | 5.7mm |
| Length | 18.1mm |
| Outside Diameter | 12mm |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Series | EP Cores |
| Test Frequency | 1kHz |
| Tolerance | 25% |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 6595170121 to view detailed technical specifications.
No datasheet is available for this part.