Fair-Rite 6678404121 technical specifications.
| Height | 20mm |
| Inductance | 5.51uH |
| Inside Diameter | 14.7mm |
| Length | 40mm |
| Outside Diameter | 36.4mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Test Frequency | 1kHz |
| Tolerance | 25% |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 6678404121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.