Fair-Rite 6695322121 technical specifications.
| Height | 10.25mm |
| Inductance | 7.9uH |
| Inside Diameter | 13.45mm |
| Length | 32mm |
| Outside Diameter | 27.5mm |
| Package Quantity | 210 |
| Packaging | Bulk |
| Tolerance | 25% |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 6695322121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.