Fair-Rite 6695353621 technical specifications.
| Height | 17.4mm |
| Inductance | 4.5uH |
| Inside Diameter | 14.35mm |
| Length | 35.1mm |
| Outside Diameter | 32mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Test Frequency | 1kHz |
| Tolerance | 25% |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 6695353621 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.