Fair-Rite 6698212021 technical specifications.
| Inductance | 2920nH |
| Package Quantity | 540 |
| Packaging | Bulk |
| Tolerance | 25% |
| Weight | 19.008lb |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 6698212021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.