Fair-Rite 7878400121 technical specifications.
| Height | 3.5mm |
| Inductance | 1.44uH |
| Length | 14mm |
| Package Quantity | 4250 |
| Packaging | Bulk |
| Test Frequency | 1kHz |
| Tolerance | 25% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 7878400121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.