Fair-Rite 7898400721 technical specifications.
| Inductance | 18000nH |
| Package Quantity | 80 |
| Packaging | Bulk |
| Tolerance | 25% |
| Weight | 31.328lb |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 7898400721 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.