Fair-Rite 8995252521 technical specifications.
| Height | 12.5mm |
| Inductance | 2.65uH |
| Length | 25mm |
| Package Quantity | 672 |
| Packaging | Bulk |
| Series | EFD Cores |
| Test Frequency | 1kHz |
| Tolerance | 25% |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 8995252521 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.