Fair-Rite 9495201002 technical specifications.
| Inductance | 1300nH |
| Package Quantity | 3384 |
| Packaging | Bulk |
| Tolerance | 25% |
| Weight | 9lb |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 9495201002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.