Fair-Rite 9495207002 technical specifications.
| Height | 10.35mm |
| Inductance | 18uH |
| Length | 64mm |
| Package Quantity | 45 |
| Packaging | Bulk |
| Tolerance | 25% |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 9495207002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.