Fair-Rite 9498110002 technical specifications.
| Height | 9.15mm |
| Inductance | 2.8uH |
| Length | 32.1mm |
| Package Quantity | 420 |
| Packaging | Bulk |
| Series | E Cores |
| Test Frequency | 1kHz |
| Tolerance | 25% |
| Width | 16.1mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 9498110002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.