Fair-Rite 9498117002 technical specifications.
| Inductance | 7900nH |
| Package Quantity | 36 |
| Packaging | Bulk |
| Tolerance | 25% |
| Weight | 32.472lb |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 9498117002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.