Fair-Rite 9595110502 technical specifications.
| Height | 2.45mm |
| Inductance | 1.35uH |
| Length | 10.8mm |
| Package Quantity | 6720 |
| Packaging | Bulk |
| Series | ER Cores |
| Test Frequency | 1kHz |
| Tolerance | 25% |
| Width | 5.9mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 9595110502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.