Fair-Rite 9595343502 technical specifications.
| Height | 10.8mm |
| Inductance | 3.57uH |
| Inside Diameter | 10.8mm |
| Length | 34.2mm |
| Outside Diameter | 25.6mm |
| Package Quantity | 210 |
| Packaging | Bulk |
| Series | ETD Cores |
| Test Frequency | 1kHz |
| Tolerance | 25% |
| Width | 17.3mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 9595343502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
