Fair-Rite 9595424402 technical specifications.
| Height | 15.2mm |
| Inductance | 5.9uH |
| Inside Diameter | 15.2mm |
| Length | 42mm |
| Outside Diameter | 30.5mm |
| Package Quantity | 180 |
| Packaging | Bulk |
| Series | EER Cores |
| Test Frequency | 1kHz |
| Tolerance | 25% |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 9595424402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.