Fair-Rite 9595545402 technical specifications.
| Height | 18.9mm |
| Inductance | 6.5uH |
| Inside Diameter | 18.9mm |
| Length | 54.2mm |
| Outside Diameter | 40.5mm |
| Package Quantity | 54 |
| Packaging | Bulk |
| Series | ETD Cores |
| Test Frequency | 1kHz |
| Tolerance | 25% |
| Width | 27.1mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 9595545402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
